4.7 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32LV51E475ZL

DigiKey Part Number
478-KGM32LV51E475ZLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32LV51E475ZL
Description
CAP CER 4.7UF 25V Y5V 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
-20%, +80%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,16812€ 1 681,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,16812
Unit Price with VAT:€ 0,20511