
KGM32JR73N472KU | |
|---|---|
DigiKey Part Number | 478-KGM32JR73N472KUTR-ND - Tape & Reel (TR) 478-KGM32JR73N472KUCT-ND - Cut Tape (CT) 478-KGM32JR73N472KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32JR73N472KU |
Description | CAP CER 4700PF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210SC472KAT1A | KYOCERA AVX | 7 | 478-11986-1-ND | € 0,85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,29793 | € 595,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,54100 | € 5,41 |
| 50 | € 0,42040 | € 21,02 |
| 100 | € 0,38320 | € 38,32 |
| 500 | € 0,32042 | € 160,21 |
| 1 000 | € 0,30101 | € 301,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,53000 | € 5,30 |
| 50 | € 0,46360 | € 23,18 |
| 100 | € 0,37770 | € 37,77 |
| 500 | € 0,30902 | € 154,51 |
| 1 000 | € 0,26610 | € 266,10 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,89060 |

