
KGM31DCG3A470JU | |
|---|---|
DigiKey Part Number | 478-KGM31DCG3A470JUTR-ND - Tape & Reel (TR) 478-KGM31DCG3A470JUCT-ND - Cut Tape (CT) 478-KGM31DCG3A470JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DCG3A470JU |
Description | CAP CER 47PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DCG3A470JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JKNPOCBN470 | YAGEO | 8 003 | 311-1915-1-ND | € 0,20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,49800 | € 4,98 |
| 50 | € 0,38560 | € 19,28 |
| 100 | € 0,35080 | € 35,08 |
| 500 | € 0,29216 | € 146,08 |
| 1 000 | € 0,27401 | € 274,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,25159 | € 754,77 |
| 6 000 | € 0,24062 | € 1 443,72 |
| 9 000 | € 0,23512 | € 2 116,08 |
| 15 000 | € 0,22903 | € 3 435,45 |
| 21 000 | € 0,22547 | € 4 734,87 |
| 30 000 | € 0,22204 | € 6 661,20 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

