Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

KGM31BR71H473MT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H473MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H473MT |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H473MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065C473KA12A | KYOCERA AVX | 0 | 12065C473KA12A-ND | € 1,00926 | Upgrade |
| 1206PC473KAT1A | KYOCERA AVX | 6 362 | 478-5558-1-ND | € 0,47000 | Upgrade |
| 1206PC473KAT2A | KYOCERA AVX | 0 | 478-7455-2-ND | € 0,12913 | Upgrade |
| KGM31AR72D473JU | KYOCERA AVX | 1 780 | 478-KGM31AR72D473JUCT-ND | € 0,35000 | Upgrade |
| KGM31AR72D473MU | KYOCERA AVX | 2 863 | 478-KGM31AR72D473MUCT-ND | € 0,27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04866 | € 194,64 |
| Unit Price without VAT: | € 0,04866 |
|---|---|
| Unit Price with VAT: | € 0,05937 |





