0.027 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H273KT

DigiKey Part Number
478-KGM31BR71H273KTTR-ND - Tape & Reel (TR)
478-KGM31BR71H273KTCT-ND - Cut Tape (CT)
478-KGM31BR71H273KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H273KT
Description
CAP CER 0.027UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H273KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BR71H273JTKYOCERA AVX3 990478-KGM31BR71H273JTCT-ND€ 0,25000Upgrade
KGM31BR72A273JTKYOCERA AVX3 275478-KGM31BR72A273JTCT-ND€ 0,27000Upgrade
KGM31BR72A273KTKYOCERA AVX18 539478-KGM31BR72A273KTCT-ND€ 0,15000Upgrade
C1206C273K5RACTUKEMET6 567399-C1206C273K5RACTUCT-ND€ 0,29000Direct
CC1206KRX7R9BB273YAGEO21311-1204-1-ND€ 0,20000Direct
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,12700€ 1,27
50€ 0,09120€ 4,56
100€ 0,08040€ 8,04
500€ 0,06218€ 31,09
1 000€ 0,05658€ 56,58
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,06368€ 254,72
8 000€ 0,05985€ 478,80
12 000€ 0,05793€ 695,16
20 000€ 0,05580€ 1 116,00
28 000€ 0,05456€ 1 527,68
40 000€ 0,05336€ 2 134,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840