Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BR71C393JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71C393JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR71C393JT |
Description | CAP CER 0.039UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71C393JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BR71E393JT | KYOCERA AVX | 0 | 478-KGM31BR71E393JTTR-ND | € 0,05742 | Upgrade |
| KGM31BR71H393JT | KYOCERA AVX | 3 814 | 478-KGM31BR71H393JTCT-ND | € 0,25000 | Upgrade |
| KGM31BR72A393JT | KYOCERA AVX | 0 | 478-KGM31BR72A393JTTR-ND | € 0,06072 | Upgrade |
| 1206J0160393JXT | Knowles Syfer | 0 | 1206J0160393JXT-ND | € 0,30045 | Direct |
| VJ1206Y393JXJCW1BC | Vishay Vitramon | 0 | VJ1206Y393JXJCW1BC-ND | € 0,19771 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05742 | € 229,68 |
| Unit Price without VAT: | € 0,05742 |
|---|---|
| Unit Price with VAT: | € 0,07005 |







