0.1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71C104MT

DigiKey Part Number
478-KGM31BR71C104MTTR-ND - Tape & Reel (TR)
478-KGM31BR71C104MTCT-ND - Cut Tape (CT)
478-KGM31BR71C104MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71C104MT
Description
CAP CER 0.1UF 16V X7R 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71C104MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (59)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206DC104KAT2AKYOCERA AVX4 112478-11960-1-ND€ 0,24000Upgrade
KGM31AR72D104MUKYOCERA AVX1 095478-KGM31AR72D104MUCT-ND€ 0,65000Upgrade
KGM31BR71C104JTKYOCERA AVX5 965478-KGM31BR71C104JTCT-ND€ 0,25000Upgrade
KGM31BR71C104KTKYOCERA AVX9 583478-KGM31BR71C104KTCT-ND€ 0,22000Upgrade
KGM31BR71E104JTKYOCERA AVX7 798478-KGM31BR71E104JTCT-ND€ 0,25000Upgrade
In-Stock: 3 581
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,11400€ 1,14
50€ 0,08140€ 4,07
100€ 0,07160€ 7,16
500€ 0,05510€ 27,55
1 000€ 0,04999€ 49,99
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04235€ 169,40
8 000€ 0,03952€ 316,16
12 000€ 0,03810€ 457,20
20 000€ 0,03652€ 730,40
28 000€ 0,03560€ 996,80
40 000€ 0,03472€ 1 388,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400