
KGM31BCG2D391JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D391JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2D391JTCT-ND - Cut Tape (CT) 478-KGM31BCG2D391JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D391JT |
Description | CAP CER 390PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D391JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,17600 | € 1,76 |
| 50 | € 0,12320 | € 6,16 |
| 100 | € 0,10560 | € 10,56 |
| 500 | € 0,07920 | € 39,60 |
| 1 000 | € 0,06687 | € 66,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06522 | € 260,88 |
| 8 000 | € 0,06132 | € 490,56 |
| 12 000 | € 0,05937 | € 712,44 |
| 20 000 | € 0,05720 | € 1 144,00 |
| 28 000 | € 0,05594 | € 1 566,32 |
| 40 000 | € 0,05472 | € 2 188,80 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

