Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG1H6R8DT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H6R8DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H6R8DT |
Description | CAP CER 6.8PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H6R8DT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A6R8CT | KYOCERA AVX | 4 000 | 478-KGM31BCG2A6R8CT-ND | € 0,25000 | Upgrade |
| KGM31BCG2D6R8CT | KYOCERA AVX | 3 860 | 478-KGM31BCG2D6R8CT-ND | € 0,30000 | Upgrade |
| KGM31BCG2H6R8CT | KYOCERA AVX | 2 940 | 478-KGM31BCG2H6R8CT-ND | € 0,64000 | Upgrade |
| 1206J0506P80DCT | Knowles Syfer | 0 | 1206J0506P80DCT-ND | € 0,38841 | Direct |
| C1206C689D5GACTU | KEMET | 36 | 399-C1206C689D5GACTUCT-ND | € 0,31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,22786 | € 911,44 |
| Unit Price without VAT: | € 0,22786 |
|---|---|
| Unit Price with VAT: | € 0,27799 |






