Direct
Direct

KGM31BCG1H6R8BT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H6R8BTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H6R8BT |
Description | CAP CER 6.8PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H6R8BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A6R8BXACW1BC | Vishay Vitramon | 0 | VJ1206A6R8BXACW1BC-ND | € 0,11923 | Direct |
| VJ1206A6R8BXAPW1BC | Vishay Vitramon | 0 | VJ1206A6R8BXAPW1BC-ND | € 0,10876 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,16707 | € 668,28 |
| Unit Price without VAT: | € 0,16707 |
|---|---|
| Unit Price with VAT: | € 0,20383 |


