
KGM31BCG1H1R2CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H1R2CTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H1R2CT-ND - Cut Tape (CT) 478-KGM31BCG1H1R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H1R2CT |
Description | CAP CER 1.2PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H1R2CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206CRNPO9BN1R2 | YAGEO | 2 424 | 311-4366-1-ND | € 0,21000 | Direct |
| C1206C129C1GACTU | KEMET | 3 990 | 399-C1206C129C1GACTUCT-ND | € 0,50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14400 | € 1,44 |
| 50 | € 0,10480 | € 5,24 |
| 100 | € 0,09270 | € 9,27 |
| 500 | € 0,07230 | € 36,15 |
| 1 000 | € 0,06598 | € 65,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05652 | € 226,08 |
| 8 000 | € 0,05301 | € 424,08 |
| 12 000 | € 0,05125 | € 615,00 |
| 20 000 | € 0,04931 | € 986,20 |
| 28 000 | € 0,04817 | € 1 348,76 |
| 40 000 | € 0,04707 | € 1 882,80 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

