1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1E102JT

DigiKey Part Number
478-KGM31BCG1E102JTTR-ND - Tape & Reel (TR)
478-KGM31BCG1E102JTCT-ND - Cut Tape (CT)
478-KGM31BCG1E102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1E102JT
Description
CAP CER 1000PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1E102JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG1E102FTKYOCERA AVX1 047478-KGM31BCG1E102FTCT-ND€ 0,58000Upgrade
KGM31BCG1H102FTKYOCERA AVX4 566478-KGM31BCG1H102FTCT-ND€ 0,71000Upgrade
KGM31BCG1H102GMKYOCERA AVX14 957478-KGM31BCG1H102GMCT-ND€ 0,62000Upgrade
KGM31BCG1H102GTKYOCERA AVX3 986478-KGM31BCG1H102GTCT-ND€ 0,62000Upgrade
KGM31BCG1H102JMKYOCERA AVX8 060478-KGM31BCG1H102JMCT-ND€ 0,30000Upgrade
In-Stock: 2 762
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,12300€ 1,23
50€ 0,08880€ 4,44
100€ 0,07820€ 7,82
500€ 0,06042€ 30,21
1 000€ 0,05494€ 54,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05206€ 208,24
8 000€ 0,04875€ 390,00
12 000€ 0,04710€ 565,20
20 000€ 0,04527€ 905,40
28 000€ 0,04420€ 1 237,60
40 000€ 0,04317€ 1 726,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620