
KGM31AR73A102KU | |
|---|---|
DigiKey Part Number | 478-KGM31AR73A102KUTR-ND - Tape & Reel (TR) 478-KGM31AR73A102KUCT-ND - Cut Tape (CT) 478-KGM31AR73A102KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR73A102KU |
Description | CAP CER 1000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206AC102KAT1A | KYOCERA AVX | 35 531 | 478-2952-1-ND | € 0,22000 | Similar |
| 1206J1K00102KXT | Knowles Syfer | 3 739 | 1608-1043-1-ND | € 0,76000 | Direct |
| VPDD102W102K1GV001E | Johanson Dielectrics Inc. | 245 803 | 709-VPDD102W102K1GV001ECT-ND | € 0,40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,43300 | € 4,33 |
| 50 | € 0,33240 | € 16,62 |
| 100 | € 0,30140 | € 30,14 |
| 500 | € 0,24920 | € 124,60 |
| 1 000 | € 0,23305 | € 233,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04817 | € 192,68 |
| 8 000 | € 0,04505 | € 360,40 |
| 12 000 | € 0,04349 | € 521,88 |
| 20 000 | € 0,04176 | € 835,20 |
| 28 000 | € 0,04075 | € 1 141,00 |
| 40 000 | € 0,03978 | € 1 591,20 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

