Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct

KGM21NR72A472MT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A472MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A472MT |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A472MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805PC472KAT1A | KYOCERA AVX | 10 075 | 478-5549-1-ND | € 0,36000 | Upgrade |
| KGM21AR72D472JU | KYOCERA AVX | 3 980 | 478-KGM21AR72D472JUCT-ND | € 0,30000 | Upgrade |
| KGM21AR72D472KL | KYOCERA AVX | 0 | 478-KGM21AR72D472KLTR-ND | € 0,05059 | Upgrade |
| KGM21AR72D472MU | KYOCERA AVX | 0 | 478-KGM21AR72D472MUTR-ND | € 0,05548 | Upgrade |
| KGM21AR72E472JU | KYOCERA AVX | 48 | 478-KGM21AR72E472JUCT-ND | € 0,41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,02897 | € 231,76 |
| Unit Price without VAT: | € 0,02897 |
|---|---|
| Unit Price with VAT: | € 0,03534 |








