Parametric Equivalent
Direct
Direct

KGM21NR72A331KM | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A331KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A331KM |
Description | CAP CER 330PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A331KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21NR72A331KT | KYOCERA AVX | 876 | 478-KGM21NR72A331KTCT-ND | € 0,12000 | Parametric Equivalent |
| C0805C331K1RACTU | KEMET | 2 043 | 399-C0805C331K1RACTUCT-ND | € 0,31000 | Direct |
| CC0805KPX7R0BB331 | YAGEO | 0 | 13-CC0805KPX7R0BB331TR-ND | € 0,01310 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01971 | € 295,65 |
| Unit Price without VAT: | € 0,01971 |
|---|---|
| Unit Price with VAT: | € 0,02405 |




