
KGM21NR71H472MT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H472MTTR-ND - Tape & Reel (TR) 478-KGM21NR71H472MTCT-ND - Cut Tape (CT) 478-KGM21NR71H472MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H472MT |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H472MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09300 | € 0,93 |
| 50 | € 0,06620 | € 3,31 |
| 100 | € 0,05800 | € 5,80 |
| 500 | € 0,04410 | € 22,05 |
| 1 000 | € 0,03983 | € 39,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03344 | € 133,76 |
| 8 000 | € 0,03106 | € 248,48 |
| 12 000 | € 0,02987 | € 358,44 |
| 20 000 | € 0,02855 | € 571,00 |
| 28 000 | € 0,02778 | € 777,84 |
| 40 000 | € 0,02704 | € 1 081,60 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

