Parametric Equivalent
Direct

KGM21NR71H472JM | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H472JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H472JM |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H472JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21NR71H472JT | KYOCERA AVX | 4 137 | 478-KGM21NR71H472JTCT-ND | € 0,20000 | Parametric Equivalent |
| C0805C472J5RACTU | KEMET | 4 775 | 399-C0805C472J5RACTUCT-ND | € 0,31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,03389 | € 508,35 |
| Unit Price without VAT: | € 0,03389 |
|---|---|
| Unit Price with VAT: | € 0,04135 |



