Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM21NR71C471JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71C471JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21NR71C471JT |
Description | CAP CER 470PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71C471JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1E471FT | KYOCERA AVX | 0 | 478-KGM21BCG1E471FTTR-ND | € 0,09934 | Upgrade |
| KGM21BCG1E471JT | KYOCERA AVX | 2 760 | 478-KGM21BCG1E471JTCT-ND | € 0,19000 | Upgrade |
| KGM21BCG1H471FT | KYOCERA AVX | 10 377 | 478-KGM21BCG1H471FTCT-ND | € 0,30000 | Upgrade |
| KGM21BCG1H471GT | KYOCERA AVX | 8 330 | 478-KGM21BCG1H471GTCT-ND | € 0,20000 | Upgrade |
| KGM21NR71E471JT | KYOCERA AVX | 0 | 478-KGM21NR71E471JTTR-ND | € 0,04737 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06992 | € 279,68 |
| Unit Price without VAT: | € 0,06992 |
|---|---|
| Unit Price with VAT: | € 0,08530 |





