Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21NR71A124KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71A124KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21NR71A124KT |
Description | CAP CER 0.12UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71A124KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21NR71C124JT | KYOCERA AVX | 3 965 | 478-KGM21NR71C124JTCT-ND | € 0,42000 | Upgrade |
| KGM21NR71C124KT | KYOCERA AVX | 0 | 478-KGM21NR71C124KTTR-ND | € 0,05174 | Upgrade |
| KGM21NR71E124JT | KYOCERA AVX | 2 053 | 478-KGM21NR71E124JTCT-ND | € 0,26000 | Upgrade |
| KGM21NR71E124KM | KYOCERA AVX | 0 | 478-KGM21NR71E124KMTR-ND | € 0,04270 | Upgrade |
| KGM21NR71E124KT | KYOCERA AVX | 10 619 | 478-KGM21NR71E124KTCT-ND | € 0,22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04956 | € 198,24 |
| Unit Price without VAT: | € 0,04956 |
|---|---|
| Unit Price with VAT: | € 0,06046 |





