33 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A330KT

DigiKey Part Number
478-KGM21BCG2A330KTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A330KTCT-ND - Cut Tape (CT)
478-KGM21BCG2A330KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A330KT
Description
CAP CER 33PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A330KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A330GTKYOCERA AVX4 836478-KGM21BCG2A330GTCT-ND€ 0,34000Upgrade
C0805C330K1GACTUKEMET5 609399-C0805C330K1GACTUCT-ND€ 0,21000Direct
C0805C330F1GACTUKEMET514399-C0805C330F1GACTUCT-ND€ 0,86000Upgrade
C0805C330G1GACTUKEMET872399-C0805C330G1GACTUCT-ND€ 0,53000Upgrade
C0805C330J1GACTUKEMET31 684399-C0805C330J1GACTUCT-ND€ 0,22000Upgrade
In-Stock: 5 494
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,07000€ 0,70
50€ 0,04860€ 2,43
100€ 0,04220€ 4,22
500€ 0,03158€ 15,79
1 000€ 0,02831€ 28,31
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02342€ 93,68
8 000€ 0,02160€ 172,80
12 000€ 0,02069€ 248,28
20 000€ 0,01969€ 393,80
28 000€ 0,01910€ 534,80
40 000€ 0,01853€ 741,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860