Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG1H390KM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H390KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H390KM |
Description | CAP CER 39PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H390KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H390FM | KYOCERA AVX | 0 | 478-KGM21BCG1H390FMTR-ND | € 0,11838 | Upgrade |
| KGM21BCG1H390FT | KYOCERA AVX | 5 707 | 478-KGM21BCG1H390FTCT-ND | € 0,48000 | Upgrade |
| KGM21BCG1H390GM | KYOCERA AVX | 0 | 478-KGM21BCG1H390GMTR-ND | € 0,02455 | Upgrade |
| KGM21BCG1H390GT | KYOCERA AVX | 9 920 | 478-KGM21BCG1H390GTCT-ND | € 0,14000 | Upgrade |
| KGM21BCG1H390JT | KYOCERA AVX | 13 761 | 478-KGM21BCG1H390JTCT-ND | € 0,10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02712 | € 406,80 |
| Unit Price without VAT: | € 0,02712 |
|---|---|
| Unit Price with VAT: | € 0,03309 |


