27 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1C270JT

DigiKey Part Number
478-KGM21BCG1C270JTTR-ND - Tape & Reel (TR)
478-KGM21BCG1C270JTCT-ND - Cut Tape (CT)
478-KGM21BCG1C270JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1C270JT
Description
CAP CER 27PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1C270JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1E270JTKYOCERA AVX3 902478-KGM21BCG1E270JTCT-ND€ 0,18000Upgrade
KGM21BCG1H270FTKYOCERA AVX14 156478-KGM21BCG1H270FTCT-ND€ 0,29000Upgrade
KGM21BCG1H270JTKYOCERA AVX28 380478-KGM21BCG1H270JTCT-ND€ 0,11000Upgrade
KGM21BCG2A270FTKYOCERA AVX10 396478-KGM21BCG2A270FTCT-ND€ 0,40000Upgrade
KGM21BCG2A270GTKYOCERA AVX300478-KGM21BCG2A270GTCT-ND€ 0,34000Upgrade
In-Stock: 3 290
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,10000€ 1,00
50€ 0,07140€ 3,57
100€ 0,06260€ 6,26
500€ 0,04784€ 23,92
1 000€ 0,04326€ 43,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03644€ 145,76
8 000€ 0,03390€ 271,20
12 000€ 0,03263€ 391,56
20 000€ 0,03123€ 624,60
28 000€ 0,03041€ 851,48
40 000€ 0,02962€ 1 184,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960