
KGM21AS60G107MU | |
|---|---|
DigiKey Part Number | 478-KGM21AS60G107MUTR-ND - Tape & Reel (TR) 478-KGM21AS60G107MUCT-ND - Cut Tape (CT) 478-KGM21AS60G107MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AS60G107MU |
Description | CAP CER 100UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,53000 | € 5,30 |
| 50 | € 0,41140 | € 20,57 |
| 100 | € 0,37490 | € 37,49 |
| 500 | € 0,31310 | € 156,55 |
| 1 000 | € 0,29401 | € 294,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27042 | € 811,26 |
| 6 000 | € 0,25887 | € 1 553,22 |
| 9 000 | € 0,25309 | € 2 277,81 |
| 15 000 | € 0,24668 | € 3 700,20 |
| 21 000 | € 0,24293 | € 5 101,53 |
| 30 000 | € 0,23932 | € 7 179,60 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

