
KGM21AR72A154KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72A154KUTR-ND - Tape & Reel (TR) 478-KGM21AR72A154KUCT-ND - Cut Tape (CT) 478-KGM21AR72A154KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A154KU |
Description | CAP CER 0.15UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A154KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,29900 | € 2,99 |
| 50 | € 0,22620 | € 11,31 |
| 100 | € 0,19700 | € 19,70 |
| 500 | € 0,14592 | € 72,96 |
| 1 000 | € 0,12403 | € 124,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13237 | € 264,74 |
| 4 000 | € 0,12479 | € 499,16 |
| 6 000 | € 0,12099 | € 725,94 |
| 10 000 | € 0,11678 | € 1 167,80 |
| 14 000 | € 0,11433 | € 1 600,62 |
| 20 000 | € 0,11196 | € 2 239,20 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

