
KGM21AR50J476MU | |
|---|---|
DigiKey Part Number | 478-KGM21AR50J476MUTR-ND - Tape & Reel (TR) 478-KGM21AR50J476MUCT-ND - Cut Tape (CT) 478-KGM21AR50J476MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR50J476MU |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR50J476MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C476M9PACTU | KEMET | 87 349 | 399-C0805C476M9PACTUCT-ND | € 1,16000 | Direct |
| CC0805MKX5R5BB476 | YAGEO | 77 956 | 311-1897-1-ND | € 0,34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,24900 | € 2,49 |
| 50 | € 0,18540 | € 9,27 |
| 100 | € 0,16610 | € 16,61 |
| 500 | € 0,13338 | € 66,69 |
| 1 000 | € 0,12328 | € 123,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10746 | € 322,38 |
| 6 000 | € 0,10149 | € 608,94 |
| 9 000 | € 0,09850 | € 886,50 |
| 15 000 | € 0,09519 | € 1 427,85 |
| 21 000 | € 0,09325 | € 1 958,25 |
| 30 000 | € 0,09139 | € 2 741,70 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

