4.7 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15CK71C475MT

DigiKey Part Number
478-KGM15CK71C475MTTR-ND - Tape & Reel (TR)
478-KGM15CK71C475MTCT-ND - Cut Tape (CT)
478-KGM15CK71C475MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15CK71C475MT
Description
0603 X7R* 4.7UF20% 16V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 810
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,14500€ 1,45
50€ 0,10540€ 5,27
100€ 0,09310€ 9,31
500€ 0,07258€ 36,29
1 000€ 0,06625€ 66,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05676€ 227,04
8 000€ 0,05324€ 425,92
12 000€ 0,05148€ 617,76
20 000€ 0,04953€ 990,60
28 000€ 0,04838€ 1 354,64
40 000€ 0,04729€ 1 891,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500