
KGM15BR72A153MT | |
|---|---|
DigiKey Part Number | 478-KGM15BR72A153MTTR-ND - Tape & Reel (TR) 478-KGM15BR72A153MTCT-ND - Cut Tape (CT) 478-KGM15BR72A153MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR72A153MT |
Description | CAP CER 0.015UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R2A153M080AA | TDK | 1 135 | 445-4427-1-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11700 | € 1,17 |
| 50 | € 0,08400 | € 4,20 |
| 100 | € 0,07390 | € 7,39 |
| 500 | € 0,05688 | € 28,44 |
| 1 000 | € 0,05165 | € 51,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04382 | € 175,28 |
| 8 000 | € 0,04091 | € 327,28 |
| 12 000 | € 0,03945 | € 473,40 |
| 20 000 | € 0,03784 | € 756,80 |
| 28 000 | € 0,03690 | € 1 033,20 |
| 40 000 | € 0,03599 | € 1 439,60 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

