
KGM15BR71E334KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71E334KTTR-ND - Tape & Reel (TR) 478-KGM15BR71E334KTCT-ND - Cut Tape (CT) 478-KGM15BR71E334KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71E334KT |
Description | CAP CER 0.33UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KRX7R8BB334 | YAGEO | 31 647 | 311-3573-1-ND | € 0,12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21600 | € 2,16 |
| 50 | € 0,16000 | € 8,00 |
| 100 | € 0,14270 | € 14,27 |
| 500 | € 0,11374 | € 56,87 |
| 1 000 | € 0,10478 | € 104,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09136 | € 365,44 |
| 8 000 | € 0,08638 | € 691,04 |
| 12 000 | € 0,08388 | € 1 006,56 |
| 20 000 | € 0,08112 | € 1 622,40 |
| 28 000 | € 0,07950 | € 2 226,00 |
| 40 000 | € 0,07794 | € 3 117,60 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

