0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR50J224KT

DigiKey Part Number
478-KGM15BR50J224KTTR-ND - Tape & Reel (TR)
478-KGM15BR50J224KTCT-ND - Cut Tape (CT)
478-KGM15BR50J224KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR50J224KT
Description
CAP CER 0.22UF 6.3V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR50J224KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR70J224JTKYOCERA AVX3 951478-KGM15AR70J224JTCT-ND€ 0,46000Upgrade
KGM15BR51A224KTKYOCERA AVX1 657478-KGM15BR51A224KTCT-ND€ 0,31000Upgrade
KGM15BR51C224KTKYOCERA AVX10 483478-KGM15BR51C224KTCT-ND€ 0,12000Upgrade
KGM15BR51E224KTKYOCERA AVX22 364478-KGM15BR51E224KTCT-ND€ 0,14000Upgrade
KGM15BR71A224JTKYOCERA AVX12 120478-KGM15BR71A224JTCT-ND€ 0,46000Upgrade
In-Stock: 3 407
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,17400€ 1,74
50€ 0,12780€ 6,39
100€ 0,11350€ 11,35
500€ 0,08938€ 44,69
1 000€ 0,08194€ 81,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,07702€ 308,08
8 000€ 0,07262€ 580,96
12 000€ 0,07041€ 844,92
20 000€ 0,06797€ 1 359,40
28 000€ 0,06654€ 1 863,12
40 000€ 0,06517€ 2 606,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600