
KGM15BCG1H182JT | |
|---|---|
DigiKey Part Number | 478-KGM15BCG1H182JTTR-ND - Tape & Reel (TR) 478-KGM15BCG1H182JTCT-ND - Cut Tape (CT) 478-KGM15BCG1H182JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BCG1H182JT |
Description | CAP CER 1800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BCG1H182JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603N182J500CT | Walsin Technology Corporation | 4 240 | 1292-1496-1-ND | € 0,08000 | Direct |
| CC0603JRNPO9BN182 | YAGEO | 55 314 | 311-1769-1-ND | € 0,11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,23600 | € 2,36 |
| 50 | € 0,16520 | € 8,26 |
| 100 | € 0,14160 | € 14,16 |
| 500 | € 0,10622 | € 53,11 |
| 1 000 | € 0,08970 | € 89,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08456 | € 338,24 |
| 8 000 | € 0,07985 | € 638,80 |
| 12 000 | € 0,07749 | € 929,88 |
| 20 000 | € 0,07487 | € 1 497,40 |
| 28 000 | € 0,07335 | € 2 053,80 |
| 40 000 | € 0,07187 | € 2 874,80 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

