100 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A101MT

DigiKey Part Number
478-KGM15AR72A101MTTR-ND - Tape & Reel (TR)
478-KGM15AR72A101MTCT-ND - Cut Tape (CT)
478-KGM15AR72A101MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A101MT
Description
CAP CER 100PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A101MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06032C101KAT2AKYOCERA AVX30 123478-KGM15BR72D101KTCT-ND€ 0,39000Upgrade
KGM15ACG2A101FTKYOCERA AVX51 132478-KGM15ACG2A101FTCT-ND€ 0,23000Upgrade
KGM15ACG2A101GTKYOCERA AVX1 941478-KGM15ACG2A101GTCT-ND€ 0,31000Upgrade
KGM15ACG2A101KTKYOCERA AVX30 086478-KGM15ACG2A101KTCT-ND€ 0,08000Upgrade
KGM15ACG2A101MTKYOCERA AVX2 367478-KGM15ACG2A101MTCT-ND€ 0,16000Upgrade
In-Stock: 2 465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,09000€ 0,90
50€ 0,06360€ 3,18
100€ 0,05570€ 5,57
500€ 0,04224€ 21,12
1 000€ 0,03811€ 38,11
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03192€ 127,68
8 000€ 0,02963€ 237,04
12 000€ 0,02848€ 341,76
20 000€ 0,02721€ 544,20
28 000€ 0,02646€ 740,88
40 000€ 0,02575€ 1 030,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520