Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

KGM15AR71E681JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E681JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E681JT |
Description | CAP CER 680PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E681JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1E681FT | KYOCERA AVX | 3 248 | 478-KGM15ACG1E681FTCT-ND | € 0,48000 | Upgrade |
| KGM15ACG1E681GT | KYOCERA AVX | 0 | 478-KGM15ACG1E681GTTR-ND | € 0,07850 | Upgrade |
| KGM15ACG1E681JT | KYOCERA AVX | 0 | 478-KGM15ACG1E681JTCT-ND | € 0,25000 | Upgrade |
| KGM15ACG1H681FT | KYOCERA AVX | 10 755 | 478-KGM15ACG1H681FTCT-ND | € 0,20000 | Upgrade |
| KGM15ACG1H681GT | KYOCERA AVX | 3 986 | 478-KGM15ACG1H681GTCT-ND | € 0,17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04267 | € 170,68 |
| Unit Price without VAT: | € 0,04267 |
|---|---|
| Unit Price with VAT: | € 0,05206 |






