Parametric Equivalent
Direct
Direct
Direct
Direct

KGM15AR71E392KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E392KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E392KM |
Description | CAP CER 3900PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71E392KT | KYOCERA AVX | 983 | 478-KGM15AR71E392KTCT-ND | € 0,16000 | Parametric Equivalent |
| C0603C392K3RACTU | KEMET | 95 | 399-C0603C392K3RACTUCT-ND | € 0,20000 | Direct |
| CC0603KRX7R8BB392 | YAGEO | 23 508 | 311-4085-1-ND | € 0,08000 | Direct |
| VJ0603Y392KXXCW1BC | Vishay Vitramon | 0 | VJ0603Y392KXXCW1BC-ND | € 0,02761 | Direct |
| VJ0603Y392KXXPW1BC | Vishay Vitramon | 0 | VJ0603Y392KXXPW1BC-ND | € 0,02404 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02712 | € 406,80 |
| Unit Price without VAT: | € 0,02712 |
|---|---|
| Unit Price with VAT: | € 0,03309 |





