3900 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C392KT

DigiKey Part Number
478-KGM15AR71C392KTTR-ND - Tape & Reel (TR)
478-KGM15AR71C392KTCT-ND - Cut Tape (CT)
478-KGM15AR71C392KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71C392KT
Description
CAP CER 3900PF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C392KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C392K4RACTUKEMET14 450399-C0603C392K4RACTUCT-ND€ 0,20000Direct
C0603C392J1RACTUKEMET6 990399-C0603C392J1RACTUCT-ND€ 0,35000Upgrade
C0603C392J5RACTUKEMET7 655399-C0603C392J5RACTUCT-ND€ 0,31000Upgrade
C0603C392K3RACTUKEMET95399-C0603C392K3RACTUCT-ND€ 0,20000Upgrade
C0603C392K5RACTUKEMET19 194399-C0603C392K5RACTUCT-ND€ 0,24000Upgrade
In-Stock: 10 817
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,09300€ 0,93
50€ 0,06620€ 3,31
100€ 0,05800€ 5,80
500€ 0,04410€ 22,05
1 000€ 0,03983€ 39,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03344€ 133,76
8 000€ 0,03106€ 248,48
12 000€ 0,02987€ 358,44
20 000€ 0,02855€ 571,00
28 000€ 0,02778€ 777,84
40 000€ 0,02704€ 1 081,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520