
KGM15AR71C154KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C154KTTR-ND - Tape & Reel (TR) 478-KGM15AR71C154KTCT-ND - Cut Tape (CT) 478-KGM15AR71C154KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C154KT |
Description | CAP CER 0.15UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C154KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14500 | € 1,45 |
| 50 | € 0,10520 | € 5,26 |
| 100 | € 0,09310 | € 9,31 |
| 500 | € 0,07254 | € 36,27 |
| 1 000 | € 0,06622 | € 66,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05674 | € 226,96 |
| 8 000 | € 0,05322 | € 425,76 |
| 12 000 | € 0,05145 | € 617,40 |
| 20 000 | € 0,04950 | € 990,00 |
| 28 000 | € 0,04836 | € 1 354,08 |
| 40 000 | € 0,04726 | € 1 890,40 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

