0.022 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71A223KT

DigiKey Part Number
478-KGM15AR71A223KTTR-ND - Tape & Reel (TR)
478-KGM15AR71A223KTCT-ND - Cut Tape (CT)
478-KGM15AR71A223KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71A223KT
Description
CAP CER 0.022UF 10V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71A223KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C223K8RACTUKEMET9 834399-C0603C223K8RACTUCT-ND€ 0,20000Direct
C0603C223J3RACTUKEMET36 073399-C0603C223J3RACTUCT-ND€ 0,08000Upgrade
C0603C223J4RACTUKEMET11 353399-C0603C223J4RACTUCT-ND€ 0,25000Upgrade
C0603C223J5RACTUKEMET38 884399-C0603C223J5RACTUCT-ND€ 0,34000Upgrade
C1608X8R2A223K080ABTDK1 559445-14284-1-ND€ 0,14000Upgrade
In-Stock: 19 057
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03000€ 0,30
50€ 0,01980€ 0,99
100€ 0,01690€ 1,69
500€ 0,01208€ 6,04
1 000€ 0,01060€ 10,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,00839€ 33,56
8 000€ 0,00758€ 60,64
12 000€ 0,00717€ 86,04
20 000€ 0,00671€ 134,20
28 000€ 0,00645€ 180,60
40 000€ 0,00620€ 248,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760