Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM15AR71A154MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71A154MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR71A154MT |
Description | CAP CER 0.15UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71A154MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71A154JT | KYOCERA AVX | 4 077 | 478-KGM15AR71A154JTCT-ND | € 0,36000 | Upgrade |
| KGM15AR71A154KT | KYOCERA AVX | 15 437 | 478-KGM15AR71A154KTCT-ND | € 0,16000 | Upgrade |
| KGM15AR71C154KT | KYOCERA AVX | 7 981 | 478-KGM15AR71C154KTCT-ND | € 0,25000 | Upgrade |
| GRM188R71A154MA01D | Murata Electronics | 0 | 490-1534-1-ND | € 0,11000 | Direct |
| VJ0603Y154MXQCW1BC | Vishay Vitramon | 0 | VJ0603Y154MXQCW1BC-ND | € 0,02731 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,01461 | € 175,32 |
| Unit Price without VAT: | € 0,01461 |
|---|---|
| Unit Price with VAT: | € 0,01782 |





