
KGM15AR70J223KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR70J223KTTR-ND - Tape & Reel (TR) 478-KGM15AR70J223KTCT-ND - Cut Tape (CT) 478-KGM15AR70J223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR70J223KT |
Description | CAP CER 0.022UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12300 | € 1,23 |
| 50 | € 0,08880 | € 4,44 |
| 100 | € 0,07820 | € 7,82 |
| 500 | € 0,06042 | € 30,21 |
| 1 000 | € 0,05494 | € 54,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03793 | € 151,72 |
| 8 000 | € 0,03531 | € 282,48 |
| 12 000 | € 0,03401 | € 408,12 |
| 20 000 | € 0,03256 | € 651,20 |
| 28 000 | € 0,03171 | € 887,88 |
| 40 000 | € 0,03090 | € 1 236,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

