10000 pF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR70J103KM

DigiKey Part Number
478-KGM15AR70J103KMTR-ND - Tape & Reel (TR)
478-KGM15AR70J103KMCT-ND - Cut Tape (CT)
478-KGM15AR70J103KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR70J103KM
Description
CAP CER 10000PF 6.3V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR70J103KTKYOCERA AVX4 174478-KGM15AR70J103KTCT-ND€ 0,08000Parametric Equivalent
In-Stock: 5 965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03300€ 0,33
50€ 0,02240€ 1,12
100€ 0,01920€ 1,92
500€ 0,01382€ 6,91
1 000€ 0,01215€ 12,15
2 500€ 0,01042€ 26,05
5 000€ 0,00937€ 46,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00808€ 121,20
30 000€ 0,00745€ 223,50
45 000€ 0,00714€ 321,30
75 000€ 0,00679€ 509,25
105 000€ 0,00659€ 691,95
150 000€ 0,00639€ 958,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760