0.022 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR51V223KT

DigiKey Part Number
478-KGM15AR51V223KTTR-ND - Tape & Reel (TR)
478-KGM15AR51V223KTCT-ND - Cut Tape (CT)
478-KGM15AR51V223KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR51V223KT
Description
CAP CER 0.022UF 35V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR51V223KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71H223JTKYOCERA AVX11 964478-KGM15AR71H223JTCT-ND€ 0,23000Upgrade
LD035C223KAB2AKYOCERA AVX4 115478-10960-1-ND€ 0,51000Upgrade
0603J0500223KXTKnowles Syfer4 0001608-0603J0500223KXTCT-ND€ 0,54000Upgrade
C0603C223J5RACTUKEMET38 884399-C0603C223J5RACTUCT-ND€ 0,34000Upgrade
C1608X5R1H223K080AATDK515445-14151-1-ND€ 0,08000Upgrade
In-Stock: 3 620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,12300€ 1,23
50€ 0,08880€ 4,44
100€ 0,07820€ 7,82
500€ 0,06042€ 30,21
1 000€ 0,05494€ 54,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05818€ 232,72
8 000€ 0,05460€ 436,80
12 000€ 0,05280€ 633,60
20 000€ 0,05081€ 1 016,20
28 000€ 0,04965€ 1 390,20
40 000€ 0,04853€ 1 941,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620