0.1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR51V104KT

DigiKey Part Number
478-KGM15AR51V104KTTR-ND - Tape & Reel (TR)
478-KGM15AR51V104KTCT-ND - Cut Tape (CT)
478-KGM15AR51V104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR51V104KT
Description
CAP CER 0.1UF 35V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR51V104KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95 246
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,17400€ 1,74
50€ 0,12780€ 6,39
100€ 0,11350€ 11,35
500€ 0,08938€ 44,69
1 000€ 0,08194€ 81,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,07080€ 283,20
8 000€ 0,06666€ 533,28
12 000€ 0,06458€ 774,96
20 000€ 0,06229€ 1 245,80
28 000€ 0,06094€ 1 706,32
40 000€ 0,05965€ 2 386,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600