Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

KGM15ACG2A221KM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A221KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A221KM |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A221KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A221K4T2A | KYOCERA AVX | 8 218 | 478-KAM15ACG2A221KTCT-ND | € 0,17000 | Parametric Equivalent |
| KGM15ACG2A221KT | KYOCERA AVX | 932 | 478-KGM15ACG2A221KTCT-ND | € 0,13000 | Parametric Equivalent |
| C1608C0G2A221K080AA | TDK | 1 472 | 445-14014-1-ND | € 0,08000 | Direct |
| VJ0603A221KXBCW1BC | Vishay Vitramon | 0 | VJ0603A221KXBCW1BC-ND | € 0,02099 | Direct |
| VJ0603A221KXBPW1BC | Vishay Vitramon | 0 | VJ0603A221KXBPW1BC-ND | € 0,02617 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01974 | € 296,10 |
| Unit Price without VAT: | € 0,01974 |
|---|---|
| Unit Price with VAT: | € 0,02408 |




