Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

KGM15ACG1H470KM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H470KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H470KM |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H470KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H470FT | KYOCERA AVX | 90 237 | 478-KGM15ACG1H470FTCT-ND | € 0,14000 | Upgrade |
| KGM15ACG1H470GM | KYOCERA AVX | 0 | 478-KGM15ACG1H470GMTR-ND | € 0,06893 | Upgrade |
| KGM15ACG1H470GT | KYOCERA AVX | 5 495 | 478-KGM15ACG1H470GTCT-ND | € 0,33000 | Upgrade |
| KGM15ACG1H470JT | KYOCERA AVX | 13 105 | 478-KGM15ACG1H470JTCT-ND | € 0,08000 | Upgrade |
| KGM15ACG2A470FT | KYOCERA AVX | 17 178 | 478-KGM15ACG2A470FTCT-ND | € 0,33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,00838 | € 251,40 |
| Unit Price without VAT: | € 0,00838 |
|---|---|
| Unit Price with VAT: | € 0,01022 |






