100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H101KM

DigiKey Part Number
478-KGM15ACG1H101KMTR-ND - Tape & Reel (TR)
478-KGM15ACG1H101KMCT-ND - Cut Tape (CT)
478-KGM15ACG1H101KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H101KM
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H101KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A101K4T4AKYOCERA AVX10 100478-KAM15ACG1H101KMCT-ND€ 0,18000Parametric Equivalent
CC0603KRNPO9BN101YAGEO10 853311-3600-1-ND€ 0,08000Direct
In-Stock: 38 458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04200€ 0,42
50€ 0,02880€ 1,44
100€ 0,02480€ 2,48
500€ 0,01804€ 9,02
1 000€ 0,01597€ 15,97
2 500€ 0,01380€ 34,50
5 000€ 0,01249€ 62,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01088€ 163,20
30 000€ 0,01009€ 302,70
45 000€ 0,00969€ 436,05
75 000€ 0,00926€ 694,50
105 000€ 0,00900€ 945,00
150 000€ 0,00876€ 1 314,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760