18 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1C180JT

DigiKey Part Number
478-KGM15ACG1C180JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1C180JTCT-ND - Cut Tape (CT)
478-KGM15ACG1C180JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1C180JT
Description
CAP CER 18PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1C180JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1E180GTKYOCERA AVX3 840478-KGM15ACG1E180GTCT-ND€ 0,31000Upgrade
KGM15ACG1E180JTKYOCERA AVX5 430478-KGM15ACG1E180JTCT-ND€ 0,16000Upgrade
KGM15ACG1H180GTKYOCERA AVX2 508478-KGM15ACG1H180GTCT-ND€ 0,31000Upgrade
KGM15ACG1H180JMKYOCERA AVX30 895478-KGM15ACG1H180JMCT-ND€ 0,08000Upgrade
KGM15ACG2A180FTKYOCERA AVX8 268478-KGM15ACG2A180FTCT-ND€ 0,36000Upgrade
In-Stock: 375
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,13900€ 1,39
50€ 0,10060€ 5,03
100€ 0,08890€ 8,89
500€ 0,06914€ 34,57
1 000€ 0,06305€ 63,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05392€ 215,68
8 000€ 0,05053€ 404,24
12 000€ 0,04883€ 585,96
20 000€ 0,04695€ 939,00
28 000€ 0,04585€ 1 283,80
40 000€ 0,04479€ 1 791,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29280