4.7 µF ±20% 10V Ceramic Capacitor X7T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05CT71A475MH

DigiKey Part Number
478-KGM05CT71A475MHTR-ND - Tape & Reel (TR)
478-KGM05CT71A475MHCT-ND - Cut Tape (CT)
478-KGM05CT71A475MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05CT71A475MH
Description
CAP CER 4.7UF 10V X7T 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X7T 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155D71A475ME15DMurata Electronics730 448490-GRM155D71A475ME15DCT-ND€ 0,21000Parametric Equivalent
GRM155D71A475ME15JMurata Electronics116 440490-GRM155D71A475ME15JCT-ND€ 0,21000Parametric Equivalent
In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,12700€ 1,27
50€ 0,09160€ 4,58
100€ 0,08070€ 8,07
500€ 0,06246€ 31,23
1 000€ 0,05683€ 56,83
2 500€ 0,05090€ 127,25
5 000€ 0,04733€ 236,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,13059€ 1 305,90
20 000€ 0,12538€ 2 507,60
30 000€ 0,12276€ 3 682,80
50 000€ 0,11986€ 5 993,00
70 000€ 0,11817€ 8 271,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840