
KGM05CR51A475MH | |
|---|---|
DigiKey Part Number | 478-KGM05CR51A475MHTR-ND - Tape & Reel (TR) 478-KGM05CR51A475MHCT-ND - Cut Tape (CT) 478-KGM05CR51A475MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05CR51A475MH |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05CR51A475MH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17700 | € 1,77 |
| 50 | € 0,12960 | € 6,48 |
| 100 | € 0,11510 | € 11,51 |
| 500 | € 0,09068 | € 45,34 |
| 1 000 | € 0,08316 | € 83,16 |
| 2 500 | € 0,07523 | € 188,08 |
| 5 000 | € 0,07045 | € 352,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06652 | € 665,20 |
| 20 000 | € 0,06329 | € 1 265,80 |
| 30 000 | € 0,06166 | € 1 849,80 |
| 50 000 | € 0,05987 | € 2 993,50 |
| 70 000 | € 0,05882 | € 4 117,40 |
| 100 000 | € 0,05781 | € 5 781,00 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

