1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AV51A105ZH

DigiKey Part Number
478-KGM05AV51A105ZHTR-ND - Tape & Reel (TR)
478-KGM05AV51A105ZHCT-ND - Cut Tape (CT)
478-KGM05AV51A105ZHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AV51A105ZH
Description
CAP CER 1UF 10V Y5V 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AV51A105ZH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
-20%, +80%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402ZRY5V6BB105YAGEO36 033311-1440-1-ND€ 0,08000Parametric Equivalent
GMC04Y5V105Z10NTCal-Chip Electronics, Inc.10 0004713-GMC04Y5V105Z10NTCT-ND€ 0,11000Parametric Equivalent
In-Stock: 9 315
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,25500€ 2,55
50€ 0,19060€ 9,53
100€ 0,17080€ 17,08
500€ 0,13734€ 68,67
1 000€ 0,12701€ 127,01
2 500€ 0,11611€ 290,28
5 000€ 0,10954€ 547,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03179€ 317,90
20 000€ 0,02989€ 597,80
30 000€ 0,02894€ 868,20
50 000€ 0,02789€ 1 394,50
70 000€ 0,02727€ 1 908,90
100 000€ 0,02668€ 2 668,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240