
KGM05AR71H333KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H333KHTR-ND - Tape & Reel (TR) 478-KGM05AR71H333KHCT-ND - Cut Tape (CT) 478-KGM05AR71H333KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H333KH |
Description | CAP CER 0.033UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H333KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18900 | € 1,89 |
| 50 | € 0,13880 | € 6,94 |
| 100 | € 0,12340 | € 12,34 |
| 500 | € 0,09760 | € 48,80 |
| 1 000 | € 0,08964 | € 89,64 |
| 2 500 | € 0,08124 | € 203,10 |
| 5 000 | € 0,07619 | € 380,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07202 | € 720,20 |
| 20 000 | € 0,06860 | € 1 372,00 |
| 30 000 | € 0,06688 | € 2 006,40 |
| 50 000 | € 0,06498 | € 3 249,00 |
| 70 000 | € 0,06387 | € 4 470,90 |
| 100 000 | € 0,06280 | € 6 280,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

