
KGM05AR71H223KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H223KHTR-ND - Tape & Reel (TR) 478-KGM05AR71H223KHCT-ND - Cut Tape (CT) 478-KGM05AR71H223KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H223KH |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H223KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16300 | € 1,63 |
| 50 | € 0,11920 | € 5,96 |
| 100 | € 0,10560 | € 10,56 |
| 500 | € 0,08288 | € 41,44 |
| 1 000 | € 0,07586 | € 75,86 |
| 2 500 | € 0,06846 | € 171,15 |
| 5 000 | € 0,06400 | € 320,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06034 | € 603,40 |
| 20 000 | € 0,05732 | € 1 146,40 |
| 30 000 | € 0,05581 | € 1 674,30 |
| 50 000 | € 0,05413 | € 2 706,50 |
| 70 000 | € 0,05315 | € 3 720,50 |
| 100 000 | € 0,05221 | € 5 221,00 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

